There are no models available for this part yet.
Overview of XCVM1402-2MSIVFVC1596 by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XCVM1402-2MSIVFVC1596 by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
122-XCVM1402-2MSIVFVC1596-ND
|
DigiKey | IC VERSALPRIME ACAP FPGA 1596BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8,772.5000 | Buy Now | |
DISTI #
XCVM1402-2MSIVFVC1
|
Avnet Americas | Adaptive Compute Acceleration Platform 1070MHz 0.8V 1596-Pin BGA Tray - Bulk (Alt: XCVM1402-2MSIVFVC1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
217-14022MSIVFVC1596
|
Mouser Electronics | SoC FPGA XCVM1402-2MSIVFVC1596 RoHS: Compliant | 0 |
|
$8,631.1600 | Order Now |
CAD Models for XCVM1402-2MSIVFVC1596 by AMD
Part Data Attributes for XCVM1402-2MSIVFVC1596 by AMD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
FCBGA-1596
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
JESD-30 Code
|
S-PBGA-B1596
|
JESD-609 Code
|
e1
|
Length
|
37.5 mm
|
Number of Terminals
|
1596
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA1596,40X40,36
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Seated Height-Max
|
3.75 mm
|
Supply Voltage-Max
|
0.825 V
|
Supply Voltage-Min
|
0.775 V
|
Supply Voltage-Nom
|
0.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.92 mm
|
Terminal Position
|
BOTTOM
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|