Part Details for XCVM1802-1MLIVFVC1760 by AMD
Overview of XCVM1802-1MLIVFVC1760 by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVM1802-1MLIVFVC1760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCVM1802-1MLIVFVC1760-ND
|
DigiKey | IC VERSAL AICORE FPGA 1760BGA Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$12,822.5000 | Buy Now |
DISTI #
XCVM1802-1MLIVFVC1
|
Avnet Americas | Adaptive Compute Acceleration Platform 984MHz 0.8V 1760-Pin BGA - Bulk (Alt: XCVM1802-1MLIVFVC1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
217-18021MLIVFVC1760
|
Mouser Electronics | SoC FPGA XCVM1802-1MLIVFVC1760 RoHS: Compliant | 0 |
|
$12,615.9100 | Order Now |
Part Details for XCVM1802-1MLIVFVC1760
XCVM1802-1MLIVFVC1760 CAD Models
XCVM1802-1MLIVFVC1760 Part Data Attributes
|
XCVM1802-1MLIVFVC1760
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVM1802-1MLIVFVC1760
AMD
Microprocessor Circuit, CMOS, PBGA1760, FCBGA-1760
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-1760 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B1760 | |
Length | 40 mm | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,36 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.89 mm | |
Supply Voltage-Max | 0.825 V | |
Supply Voltage-Min | 0.775 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.92 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |