Part Details for XCVM1802-1MSIVSVD1760 by AMD
Overview of XCVM1802-1MSIVSVD1760 by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVM1802-1MSIVSVD1760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCVM1802-1MSIVSVD1760-ND
|
DigiKey | IC VERSAL AICORE FPGA 1760BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11,081.2500 | Buy Now |
DISTI #
XCVM1802-1MSIVSVD1
|
Avnet Americas | Adaptive Compute Acceleration Platform 984MHz 0.8V 1760-Pin BGA - Bulk (Alt: XCVM1802-1MSIVSVD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
217-18021MSIVSVD176
|
Mouser Electronics | SoC FPGA XCVM1802-1MSIVSVD1760 RoHS: Compliant | 0 |
|
$10,902.7100 | Order Now |
DISTI #
XCVM1802-1MSIVSVD1
|
Avnet Americas | Adaptive Compute Acceleration Platform 984MHz 0.8V 1760-Pin BGA - Bulk (Alt: XCVM1802-1MSIVSVD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |