Part Details for XCVP1102-2LLEVSVA2785 by AMD
Overview of XCVP1102-2LLEVSVA2785 by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVP1102-2LLEVSVA2785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCVP1102-2LLEVSVA2785-ND
|
DigiKey | IC VERSAL PREM ACAP FPGA 2785BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$21,397.5000 | Buy Now |
DISTI #
XCVP1102-2LLEVSVA2
|
Avnet Americas | Adaptive SoC, VP1102, 676 mV to 724 mV, 2736 Pins, BGA - Bulk (Alt: XCVP1102-2LLEVSVA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
217-11022LLEVSVA2785
|
Mouser Electronics | SoC FPGA XCVP1102-2LLEVSVA2785 RoHS: Compliant | 0 |
|
$21,052.7600 | Order Now |
DISTI #
XCVP1102-2LLEVSVA2
|
Avnet Americas | Adaptive SoC, VP1102, 676 mV to 724 mV, 2736 Pins, BGA - Bulk (Alt: XCVP1102-2LLEVSVA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |