Part Details for XCVP1502-1LSEVSVA2785 by AMD
Overview of XCVP1502-1LSEVSVA2785 by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVP1502-1LSEVSVA2785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCVP1502-1LSEVSVA2785-ND
|
DigiKey | IC VERSAL PREM ACAP FPGA 2785BGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$28,741.2500 | Buy Now |
DISTI #
XCVP1502-1LSEVSVA2
|
Avnet Americas | Adaptive Compute Acceleration Platform 760MHz 1.5V 2736-Pin BGA - Bulk (Alt: XCVP1502-1LSEVSVA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
217-15021LSEVSVA2785
|
Mouser Electronics | SoC FPGA XCVP1502-1LSEVSVA2785 RoHS: Compliant | 0 |
|
$28,278.1900 | Order Now |
Part Details for XCVP1502-1LSEVSVA2785
XCVP1502-1LSEVSVA2785 CAD Models
XCVP1502-1LSEVSVA2785 Part Data Attributes
|
XCVP1502-1LSEVSVA2785
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVP1502-1LSEVSVA2785
AMD
Microprocessor Circuit, CMOS, PBGA2785, FCBGA-2785
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-2785 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2785 | |
Length | 50 mm | |
Number of Terminals | 2785 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA2785,53X53,36 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 4.48 mm | |
Supply Voltage-Max | 0.724 V | |
Supply Voltage-Min | 0.676 V | |
Supply Voltage-Nom | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.92 mm | |
Terminal Position | BOTTOM | |
Width | 50 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |