Part Details for XCVP1502-2MLEVSVA3340 by AMD
Overview of XCVP1502-2MLEVSVA3340 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVP1502-2MLEVSVA3340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCVP1502-2MLEVSVA3340-ND
|
DigiKey | IC VERSAL PREM ACAP FPGA 3340BGA Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$37,488.7500 | Buy Now |
DISTI #
XCVP1502-2MLEVSVA3
|
Avnet Americas | Adaptive SoC, VP1502, 775 mV to 825 mV, 3200 Pins, BGA - Bulk (Alt: XCVP1502-2MLEVSVA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |