Part Details for XCVR-040R31-C by ATGBICS
Overview of XCVR-040R31-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVR-040R31-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XCVR-040R31-C-ND
|
DigiKey | SFP 100Base-BX 1550/1310nm 40K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7929 In Stock |
|
$45.9000 / $54.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | XCVR-040R31 Ciena? Compatible Transceiver SFP 100Base-BX-D (Tx1550nm/Rx1310nm 40km SMF DOM) | 122 |
|
RFQ |