Part Details for XCVR-S80V55-IO by IntegraOptics
Overview of XCVR-S80V55-IO by IntegraOptics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC |
Price & Stock for XCVR-S80V55-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-XCVR-S80V55-IO-ND
|
DigiKey | SFPP 10G ZR CIENA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$370.6000 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 1550nm, ZR SMF 80km, 10G DDM, Ciena RoHS: Compliant |
3 In Stock |
|
$375.2900 / $390.1000 | Buy Now |
DISTI #
65638767
|
Verical | Fiber Optic Transceiver, SFP+, 1550nm, ZR SMF 80km, 10G Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$272.0800 | Buy Now |
DISTI #
C1S334200000956
|
Chip1Stop | Unclassified | 10 |
|
$393.0000 | Buy Now |
|
Master Electronics | Fiber Optic Transceiver, SFP+, 1550nm, ZR SMF 80km, 10G DDM, Ciena RoHS: Compliant |
3 In Stock |
|
$375.2900 / $390.1000 | Buy Now |