-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2586150-Cell, PBGA2104,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCVU9P-1FLGA2104I-ND
|
DigiKey | IC FPGA 832 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$46,688.7500 | Buy Now |
DISTI #
XCVU9P-1FLGA2104I
|
Avnet Americas | FPGA Virtex UltraScale 2586150 Cells 20nm Technology 0.95V/1V 2104-Pin - Trays (Alt: XCVU9P-1FLGA2104I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCVU9P-1FLGA2104I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU9P-1FLGA2104I
AMD
Field Programmable Gate Array, 2586150-Cell, PBGA2104,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2104 | |
Length | 47.5 mm | |
Number of CLBs | 147780 | |
Number of Inputs | 832 | |
Number of Logic Cells | 2586150 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 147780 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.24 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.5 mm |