Part Details for XCVU9P-L2FLGA2104E by AMD Xilinx
Overview of XCVU9P-L2FLGA2104E by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for XCVU9P-L2FLGA2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9534
|
Newark | Fpga, Virtex Ultrascale+, Fcbga-2104, No. Of Logic Blocks:1182240, No. Of Macrocells:2586150, Fpga Family:Virtex Ultrascale+, Logic Case Style:Fcbga, No. Of Pins:2104Pins, No. Of Speed Grades:-, Total Ram Bits:77721.6Kbit, No. Of Rohs Compliant: Yes |Amd Xilinx XCVU9P-L2FLGA2104E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$61,158.5500 | Buy Now |
DISTI #
3132157
|
element14 Asia-Pacific | FPGA, VIRTEX ULTRASCALE+, FCBGA-2104 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$63,241.4402 | Buy Now |
DISTI #
3132157
|
Farnell | FPGA, VIRTEX ULTRASCALE+, FCBGA-2104 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$64,058.3744 | Buy Now |
Part Details for XCVU9P-L2FLGA2104E
XCVU9P-L2FLGA2104E CAD Models
XCVU9P-L2FLGA2104E Part Data Attributes
|
XCVU9P-L2FLGA2104E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU9P-L2FLGA2104E
AMD Xilinx
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-03 | |
Additional Feature | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B2104 | |
Length | 47.5 mm | |
Number of CLBs | 147780 | |
Number of Inputs | 832 | |
Number of Logic Cells | 2586150 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Organization | 147780 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | BOX; TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.24 mm | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.5 mm |