There are no models available for this part yet.
Overview of XCZU11EG-L1FFVF1517I by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XCZU11EG-L1FFVF1517I by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XCZU11EG-L1FFVF1517I-ND
|
DigiKey | IC SOC CORTEX-A53 1517FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,313.7500 | Buy Now | |
DISTI #
XCZU11EG-L1FFVF151
|
Avnet Americas | Zynq UltraScale+ MPSoC 653100 Cells 597120 Registers 22124954 Bit RAM 1517-Pin FCBGA Tray - Trays (Alt: XCZU11EG-L1FFVF151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6,389.5150 | Buy Now | |
DISTI #
217-11EG-L1FFVF1517I
|
Mouser Electronics | SoC FPGA XCZU11EG-L1FFVF1517I RoHS: Compliant | 0 |
|
$6,212.0200 | Order Now |
CAD Models for XCZU11EG-L1FFVF1517I by AMD
Part Data Attributes for XCZU11EG-L1FFVF1517I by AMD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
FCBGA-1517
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
AMD
|
Additional Feature
|
ALSO AVAILABLE WITH 0.85V NOMINAL SUPPLY
|
JESD-30 Code
|
R-PBGA-B1517
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
4
|
Number of Terminals
|
1517
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Supply Voltage-Max
|
0.742 V
|
Supply Voltage-Min
|
0.698 V
|
Supply Voltage-Nom
|
0.72 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|
Related Parts for XCZU11EG-L1FFVF1517I
-
XCZU11EG-3FFVB1517EOther uPs/uCs/Peripheral ICs
-
XCVU9P-L2FSGD2104EField Programmable Gate Arrays
-
XD9261B11DER-QSwitching Regulator or Controllers
-
XD6130A241MR-QPower Management Circuits
-
XPC850SRZT80BUMicroprocessors
-
XOMAP3503BCBBDigital Signal Processors
-
973046Headers and Edge Type Connectors
-
MCR100JZHF6980Fixed Resistors
-
V72B5T150BL2Power Supply Modules