Part Details for XCZU2EG-L1SBVA484I by AMD
Overview of XCZU2EG-L1SBVA484I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCZU2EG-L1SBVA484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2053-ND
|
DigiKey | IC SOC CORTEX-A53 484FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
24 In Stock |
|
$469.3000 | Buy Now |
DISTI #
XCZU2EG-L1SBVA484I
|
Avnet Americas | XCZU2EG-L1SBVA484I - Bulk (Alt: XCZU2EG-L1SBVA484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
XCZU2EG-L1SBVA484I
|
Avnet Americas | XCZU2EG-L1SBVA484I - Bulk (Alt: XCZU2EG-L1SBVA484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$427.7850 / $456.6650 | Buy Now |
DISTI #
XCZU2EG-L1SBVA484I
|
Avnet Americas | XCZU2EG-L1SBVA484I - Trays (Alt: XCZU2EG-L1SBVA484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$427.7850 / $456.6650 | Buy Now |
DISTI #
217-ZU2EG-L1SBVA484I
|
Mouser Electronics | SoC FPGA XCZU2EG-L1SBVA484I RoHS: Compliant | 3 |
|
$466.5400 | Buy Now |
Part Details for XCZU2EG-L1SBVA484I
XCZU2EG-L1SBVA484I CAD Models
XCZU2EG-L1SBVA484I Part Data Attributes
|
XCZU2EG-L1SBVA484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCZU2EG-L1SBVA484I
AMD
Programmable SoC, CMOS, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | ALSO AVAILABLE WITH 0.85V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |