XCZU7EV-2FFVF1517E
Description: Microprocessor Circuit, CMOS, PBGA1517, FCBGA-1517

Overview of XCZU7EV-2FFVF1517E by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for XCZU7EV-2FFVF1517E by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics IC SOC CORTEX-A53 1517FCBGA 100
  • 1 $4,678.9200
  • 21 $4,392.9100
  • 105 $4,106.8900
$4,106.8900 / $4,678.9200 Buy Now

CAD Models for XCZU7EV-2FFVF1517E by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCZU7EV-2FFVF1517E by AMD Xilinx

XCZU7EV-2FFVF1517E
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Package Description
BGA, BGA1517,39X39,40
Reach Compliance Code
compliant
ECCN Code
5A002.A.4
HTS Code
8542.39.00.01
Factory Lead Time
52 Weeks
Date Of Intro
2017-02-15
JESD-30 Code
R-PBGA-B1517
JESD-609 Code
e1
Length
40 mm
Moisture Sensitivity Level
4
Number of Terminals
1517
Operating Temperature-Max
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
3.51 mm
Supply Voltage-Max
0.876 V
Supply Voltage-Min
0.825 V
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
40 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. XCZU7EV-2FFVF1517E
    AMD Xilinx
    Microprocessor Circuit, CMOS, PBGA1517, FCBGA-1517
    VS

Related Parts for XCZU7EV-2FFVF1517E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCZU7EV-2FFVF1517E by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCZU7EV-2FFVF1517E by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCZU7EV-2FFVF1517E would you like to use for your alert(s)?
  • Please alert me when XCZU7EV-2FFVF1517E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCZU7EV-2FFVF1517E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCZU7EV-2FFVF1517E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCZU7EV-2FFVF1517E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCZU7EV-2FFVF1517E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCZU7EV-2FFVF1517E by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: