Part Details for XCZU9CG-2FFVC900E by AMD
Results Overview of XCZU9CG-2FFVC900E by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCZU9CG-2FFVC900E Information
XCZU9CG-2FFVC900E by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCZU9CG-2FFVC900E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCZU9CG-2FFVC900E
|
Avnet Americas | FPGA Zynq UltraScale+ Family 599550 Cells 20nm Technology 0.85V 900-Pin FCBGA Tray - Trays (Alt: XCZU9CG-2FFVC900E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,788.5600 | Buy Now |
DISTI #
XCZU9CG-2FFVC900E
|
Avnet Silica | (Alt: XCZU9CG-2FFVC900E) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCZU9CG-2FFVC900E
XCZU9CG-2FFVC900E CAD Models
XCZU9CG-2FFVC900E Part Data Attributes
|
XCZU9CG-2FFVC900E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCZU9CG-2FFVC900E
AMD
Microprocessor Circuit, CMOS, PBGA900, FCBGA-900
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-900 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |