Part Details for XD4PA12 by Schneider Electric
Overview of XD4PA12 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD4PA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7699
|
Newark | Sw, Joystick, Stay Put, 1No, 0.1A, 250V, No. Of Axes:2, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:3 Position, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:250V, Rotation Electrical Angle:-, Handle Rohs Compliant: Yes |Schneider Electric XD4PA12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$187.2000 | Buy Now |
DISTI #
73C6488
|
Newark | Joystick Sw, Stay Put, 1No, 0.1A, 250V, No. Of Axes:2, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:3 Position, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:250V, Rotation Electrical Angle:- Rohs Compliant: Yes |Schneider Electric XD4PA12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.5000 / $248.8800 | Buy Now |
DISTI #
4008-XD4PA12-ND
|
DigiKey | SWITCH JOYSTICK HARMONY XB4 Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$192.1584 / $216.7200 | Buy Now |
DISTI #
996-XD4PA12
|
Mouser Electronics | Joysticks JOYSTICK CONTROLLER 240VAC 1.5A XB4 | 27 |
|
$193.7100 / $216.6500 | Buy Now |
DISTI #
70380173
|
RS | IP66 Joystick Switch, 2 axes, 0.22 A Screw 600V NO, -25, +70degC, XD4 Series | Schneider Electric XD4PA12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$216.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$263.1600 / $291.5900 | Buy Now |
DISTI #
XD4PA12
|
TME | Switch: joystick, 22mm, Stabl.pos: 3, NO x2, black, none, 3A/240VAC Min Qty: 1 | 6 |
|
$73.8300 / $84.3700 | Buy Now |