There are no models available for this part yet.
Overview of XD6216B801MR-Q by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XD6216B801MR-Q by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XD6216B801MR-Q-ND
|
DigiKey | IC REG LINEAR 8V 150MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3878 / $0.4242 | Buy Now | |
DISTI #
XD6216B801MR-Q
|
Avnet Americas | Linear Voltage Regulator Positive 8V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XD6216B801MR-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
865-XD6216B801MR-Q
|
Mouser Electronics | LDO Voltage Regulators 28V Low Power Consumption 150mA Voltage Regulators (with Stand-by Function) AEC-Q100 Grade2 qualified RoHS: Compliant | 0 |
|
$0.3880 / $0.4250 | Order Now |
CAD Models for XD6216B801MR-Q by Torex Semiconductor LTD
Part Data Attributes for XD6216B801MR-Q by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Date Of Intro
|
2019-01-29
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.15 V
|
Dropout Voltage1-Nom
|
0.8 V
|
Input Voltage Absolute-Max
|
30 V
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
10 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.432%
|
Load Regulation-Max
|
0.14%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
8.24 V
|
Output Voltage1-Min
|
7.76 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOP5,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|