Part Details for XD9261B1BCER-Q by Torex Semiconductor LTD
Overview of XD9261B1BCER-Q by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for XD9261B1BCER-Q
XD9261B1BCER-Q CAD Models
XD9261B1BCER-Q Part Data Attributes
|
XD9261B1BCER-Q
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XD9261B1BCER-Q
Torex Semiconductor LTD
Switching Regulator, 4.5A, 1200kHz Switching Freq-Max, PDSO6, USP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |