Part Details for XDM200-2-17-W-6.35-G0 by chxunda
Overview of XDM200-2-17-W-6.35-G0 by chxunda
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDM200-2-17-W-6.35-G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm ˫�� 1.5A -40��~+105�� 34P Right-Angle 2x17P side 6.35mm Square Hole Push-Pull,P=2mm Female Headers ROHS | 170 |
|
$0.3571 / $0.6278 | Buy Now |