Part Details for XDM254C-2-08-Z-3.0-G0 by chxunda
Overview of XDM254C-2-08-Z-3.0-G0 by chxunda
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDM254C-2-08-Z-3.0-G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 2.54mm 3A ˫�� 260�� Tin -40��~+105�� Brass Straight 2x8P 3mm Circular Holes Plugin,P=2.54mm Female Headers ROHS | 1187 |
|
$0.2503 / $0.4610 | Buy Now |