-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current/voltage-mode, 2000kHz Switching Freq-Max, VQFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0685
|
Newark | Power Controller, 2Mhz, 3.63V, Vqfn Rohs Compliant: Yes |Infineon XDPP1100Q024XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1800 / $8.7500 | Buy Now |
DISTI #
448-XDPP1100Q024XUMA1CT-ND
|
DigiKey | CONTROLLER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4828 In Stock |
|
$4.3750 / $9.0000 | Buy Now |
DISTI #
XDPP1100Q024XUMA1
|
Avnet Americas | Digital Power Supply Controller 3V to 3.6V 24-Pin VQFN T/R - Tape and Reel (Alt: XDPP1100Q024XUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8045 | Buy Now |
DISTI #
726-XDPP1100Q024XUMA
|
Mouser Electronics | Switching Controllers Y RoHS: Compliant | 412 |
|
$4.4100 / $8.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$4.2700 | Buy Now |
DISTI #
SP005404779
|
EBV Elektronik | Digital Power Supply Controller 3V to 3.6V 24-Pin VQFN T/R (Alt: SP005404779) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XDPP1100Q024XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XDPP1100Q024XUMA1
Infineon Technologies AG
Switching Controller, Current/voltage-mode, 2000kHz Switching Freq-Max, VQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |