Part Details for XDPS2201XUMA1 by Infineon Technologies AG
Overview of XDPS2201XUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDPS2201XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6064
|
Newark | Hybrid Flyback Controller, -25To125Deg C Rohs Compliant: Yes |Infineon XDPS2201XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27 |
|
$2.8500 / $4.9200 | Buy Now |
DISTI #
448-XDPS2201XUMA1CT-ND
|
DigiKey | XDP DIGITAL POWER HYBRID FLYBACK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2839 In Stock |
|
$2.1267 / $3.2000 | Buy Now |
DISTI #
XDPS2201XUMA1
|
Avnet Americas | Hybrid Flyback Controller, 11 V to 24 V Supply, SOIC-14 - Tape and Reel (Alt: XDPS2201XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6372 | Buy Now |
DISTI #
726-XDPS2201XUMA1
|
Mouser Electronics | Switching Controllers DIGITAL CHARGER/ADAPTER RoHS: Compliant | 1666 |
|
$2.1200 / $2.8800 | Buy Now |
|
Future Electronics | XDPS2201 Series 600 V SMT Hybrid Flyback Controller - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 15Cut Tape/Mini-Reel |
|
$2.7600 / $3.6500 | Buy Now |
|
Future Electronics | XDPS2201 Series 600 V SMT Hybrid Flyback Controller - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Rochester Electronics | XDPS2201 - Hybrid flyback controller for ultrahigh power density designs RoHS: Compliant Status: Active Min Qty: 1 | 4144 |
|
$2.1100 / $2.4800 | Buy Now |
DISTI #
SP005417712
|
EBV Elektronik | Hybrid Flyback Controller, 11 V to 24 V Supply, SOIC-14 (Alt: SP005417712) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |