Part Details for XE1201 by Okaya Electric America Inc
Overview of XE1201 by Okaya Electric America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XE1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1R/1C 85°C |
16893 In Stock |
|
$1.0100 / $2.5600 | Buy Now |
DISTI #
70331435
|
Verical | Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1R/1C 85C Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 16890 |
|
$1.3070 / $3.3907 | Buy Now |
|
Master Electronics | Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1R/1C 85°C |
16893 In Stock |
|
$1.0100 / $2.5600 | Buy Now |
Part Details for XE1201
XE1201 CAD Models
XE1201 Part Data Attributes:
|
XE1201
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
XE1201
Okaya Electric America Inc
RC Network, Isolated, 0.5W, 120ohm, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 120 Ω | |
Length | 23.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 17.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Working Voltage | 250 V |