Part Details for XEB047033 by Okaya Electric America Inc
Overview of XEB047033 by Okaya Electric America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEB047033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Noise Suppression RC Capacitors | 0 |
|
$1.1700 / $4.6900 | Buy Now |
Part Details for XEB047033
XEB047033 CAD Models
XEB047033 Part Data Attributes
|
XEB047033
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
XEB047033
Okaya Electric America Inc
RC Network,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
Length | 16 mm | |
Mounting Feature | CHASSIS MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | FLEXIBLE WIRE | |
Working Voltage | 250 V |