Part Details for XEB1203 by Okaya Electric America Inc
Overview of XEB1203 by Okaya Electric America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEB1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$3.0200 / $7.4100 | Buy Now |
Part Details for XEB1203
XEB1203 CAD Models
XEB1203 Part Data Attributes:
|
XEB1203
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
XEB1203
Okaya Electric America Inc
RC Network,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.3 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 120 Ω | |
Length | 30 mm | |
Mounting Feature | CHASSIS MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 39 mm | |
Surface Mount | NO | |
Terminal Pitch | 26 mm | |
Terminal Shape | FLEXIBLE WIRE | |
Working Voltage | 250 V |