Part Details for XEC24E3-03GR by TTM Technologies
Overview of XEC24E3-03GR by TTM Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEC24E3-03GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XEC24E3-03GRCT-ND
|
DigiKey | RF DIR COUPLER 2.4-2.5GHZ 4SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1994 In Stock |
|
$4.2625 / $8.2700 | Buy Now |
DISTI #
XEC24E3-03GR
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.5200 / $4.6800 | Buy Now |
Part Details for XEC24E3-03GR
XEC24E3-03GR CAD Models
XEC24E3-03GR Part Data Attributes
|
XEC24E3-03GR
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XEC24E3-03GR
TTM Technologies
90 Degree Hybrid Coupler, 2400MHz Min, 2500MHz Max, 0.15dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 54.77 dBm | |
Insertion Loss-Max | 0.15 dB | |
Isolation-Min | 23 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
VSWR-Max | 1.15 |