Part Details for XEL120-0.75 by Sorensen Co
Overview of XEL120-0.75 by Sorensen Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEL120-0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44734.1
|
TestEquity LLC | Sorensen XEL120-0.75 DC Power Supply, Single Output, 120 V, 0.75 A, 90 W, XEL Series | 0 |
|
$1,355.0000 | Buy Now |