Part Details for XEL30-3DP by Sorensen Co
Overview of XEL30-3DP by Sorensen Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEL30-3DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17441.2
|
TestEquity LLC | Sorensen XEL30-3DP DC Linear Power Supply, Dual Output, 2x 3 A / 30 V, 180 W, 115 VAC, XEL Series | 0 |
|
$2,578.0000 | Buy Now |