Part Details for XEL5020-421MEC by Coilcraft Inc
Overview of XEL5020-421MEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5015-421MEC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 2221, |
Price & Stock for XEL5020-421MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 400 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | 320 |
|
$1.9500 / $4.5000 | Buy Now |