-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-222MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XEL6030-222MEC
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 10A 13.97mOhms AECQ2 RoHS: Compliant | 25209 |
|
$1.4100 / $3.1000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 8116 |
|
$0.7200 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XEL6030-222MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL6030-222MEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01397 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for XEL6030-222MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XEL6030-222MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XEL6030-222MSD | General Purpose Inductor, | Coilcraft Inc | XEL6030-222MEC vs XEL6030-222MSD |
XEL6030-222MTB | General Purpose Inductor, | Coilcraft Inc | XEL6030-222MEC vs XEL6030-222MTB |
XAL6030-222MTC | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | Coilcraft Inc | XEL6030-222MEC vs XAL6030-222MTC |
XAL6030-222MSD | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | Coilcraft Inc | XEL6030-222MEC vs XAL6030-222MSD |
XAL6030-222MED | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | Coilcraft Inc | XEL6030-222MEC vs XAL6030-222MED |
XEL6030-222MSC | General Purpose Inductor, | Coilcraft Inc | XEL6030-222MEC vs XEL6030-222MSC |
XEL6030-222MTC | General Purpose Inductor, | Coilcraft Inc | XEL6030-222MEC vs XEL6030-222MTC |
XEL6030-222MTD | General Purpose Inductor, | Coilcraft Inc | XEL6030-222MEC vs XEL6030-222MTD |
XEL6030-222MED | General Purpose Inductor, | Coilcraft Inc | XEL6030-222MEC vs XEL6030-222MED |
XAL6030-222MTD | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | Coilcraft Inc | XEL6030-222MEC vs XAL6030-222MTD |