-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XEL6030-332MEC
|
Mouser Electronics | Power Inductors - SMD 3.3uH Shld 20% 8A 20.81mOhms AECQ2 RoHS: Compliant | 838 |
|
$1.4100 / $3.1000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 3310 |
|
$0.7200 / $2.6800 | Buy Now |
|
Chips Pulse Industry Limited | SMD 6.3x6.5mm Power Inductors ROHS Purchase Online, Ship Immediately | 62 |
|
$1.5615 / $1.6514 | Buy Now |
DISTI #
2892776RL
|
element14 Asia-Pacific | POWER INDUCTOR, SHLD, 3.3UH, AEC-Q200 RoHS: Compliant Min Qty: 100 Container: Reel | 422 |
|
$1.4507 / $2.2494 | Buy Now |
DISTI #
2892776
|
element14 Asia-Pacific | POWER INDUCTOR, SHLD, 3.3UH, AEC-Q200 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 422 |
|
$1.4507 / $3.2458 | Buy Now |
DISTI #
2892776RL
|
Farnell | POWER INDUCTOR, SHLD, 3.3UH, AEC-Q200 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 422 |
|
$1.3477 / $2.5081 | Buy Now |
DISTI #
2892776
|
Farnell | POWER INDUCTOR, SHLD, 3.3UH, AEC-Q200 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 422 |
|
$1.3477 / $3.4815 | Buy Now |
|
LCSC | SMD6.3x6.5mm Power Inductors ROHS | 52 |
|
$1.7350 / $1.8349 | Buy Now |
|
Perfect Parts Corporation | 116 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XEL6030-332MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL6030-332MEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.02081 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |