-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XEL6060-222MEC-ND
|
DigiKey | FIXED IND 2.2UH 18.1A 6.7MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16672 In Stock |
|
$1.4125 / $3.5900 | Buy Now |
DISTI #
994-XEL6060-222MEC
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 18.1A 6.7mOhms AECQ2 RoHS: Compliant | 890 |
|
$1.4900 / $3.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 32 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 20840 |
|
$0.7600 / $2.8700 | Buy Now |
DISTI #
3018821RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, SHLD, 2.2UH, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 137 |
|
$1.5306 / $2.6217 | Buy Now |
DISTI #
3018821
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, SHLD, 2.2UH, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 137 |
|
$1.5306 / $3.4419 | Buy Now |
DISTI #
3018821RL
|
Farnell | INDUCTOR, AEC-Q200, SHLD, 2.2UH, 20% RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 137 |
|
$1.4349 / $1.9340 | Buy Now |
DISTI #
3018821
|
Farnell | INDUCTOR, AEC-Q200, SHLD, 2.2UH, 20% RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 137 |
|
$1.4349 / $3.6933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XEL6060-222MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL6060-222MEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2625 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0067 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 18.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |