There are no models available for this part yet.
Overview of XEL6060-822MEC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-822MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-821MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for XEL6060-822MEC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2457-XEL6060-822MEC-ND
|
DigiKey | FIXED IND 8.2UH 9.4A 24.98MOHM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
238 In Stock |
|
$1.4120 / $3.5900 | Buy Now | |
DISTI #
994-XEL6060-822MEC
|
Mouser Electronics | Power Inductors - SMD 8.2uH Shld 20% 9.4A 24.98mOhms AECQ2 RoHS: Compliant | 296 |
|
$1.4900 / $3.2900 | Buy Now | |
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 298 |
|
$0.7600 / $2.8700 | Buy Now |
CAD Models for XEL6060-822MEC by Coilcraft Inc
Part Data Attributes for XEL6060-822MEC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
2625
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.02498 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.1 mm
|
Package Length
|
6.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.36 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
9.4 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
15 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for XEL6060-822MEC
This table gives cross-reference parts and alternative options found for XEL6060-822MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XEL6060-822MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XEL6060-822MTD | General Purpose Inductor, | Coilcraft Inc | XEL6060-822MEC vs XEL6060-822MTD |
XEL6060-822MSB | General Purpose Inductor, | Coilcraft Inc | XEL6060-822MEC vs XEL6060-822MSB |
XEL6060-822MTB | General Purpose Inductor, | Coilcraft Inc | XEL6060-822MEC vs XEL6060-822MTB |
XEL6060-822MED | General Purpose Inductor, | Coilcraft Inc | XEL6060-822MEC vs XEL6060-822MED |
XEL6060-822MEB | General Purpose Inductor, | Coilcraft Inc | XEL6060-822MEC vs XEL6060-822MEB |
XEL6060-822MTC | General Purpose Inductor, | Coilcraft Inc | XEL6060-822MEC vs XEL6060-822MTC |
Related Parts for XEL6060-822MEC
-
XAL6060-822MECFixed Inductors
-
12061Z475KAT2AFixed Capacitors
-
CRCW060347K0FKEAFixed Resistors
-
QFS-016-04.25-L-D-DP-AHeaders and Edge Type Connectors
-
DST10100SRectifier Diodes
-
CPH3461-TL-WPower Field-Effect Transistors
-
ESDCAN24-2BLYTransient Suppressors
-
TPS74401RGWRG4Linear Regulator ICs
-
32960Terminals and Terminal Blocks