Part Details for XENG1491 by Schneider Electric
Overview of XENG1491 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XENG1491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3268
|
Newark | Contact Block, 3Pole, Spst-Nc/Dpst-No, Switch Terminals:Screw Clamp, No. Of Poles:3 Pole, Contact Current Max:-, Contact Voltage Ac Max:-, For Use With:Schneider Harmony Xac Series Xaca/Xaca9 Pendant Control Stations Rohs Compliant: Yes |Schneider Electric XENG1491 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3200 / $59.5600 | Buy Now |
DISTI #
4008-XENG1491-ND
|
DigiKey | HARMONY XAC, SINGLE CONTACT BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$49.0000 | Buy Now |
DISTI #
996-XENG1491
|
Mouser Electronics | Switch Contact Blocks / Switch Kits PENDANT STATION CNT 240VAC 3A XE | 4 |
|
$42.1000 / $46.7800 | Buy Now |
DISTI #
70380178
|
RS | Electric XAC XACA XACA9 Contact Block | Schneider Electric XENG1491 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$47.2500 | Buy Now |
DISTI #
XENG1491
|
TME | Contact block, Harmony XAC, NC + NO + NO, -25÷70°C Min Qty: 1 | 15 |
|
$27.6300 / $31.5800 | Buy Now |