Part Details for XENPAK-10GB-ER-C by ATGBICS
Overview of XENPAK-10GB-ER-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XENPAK-10GB-ER-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XENPAK-10GB-ER-C-ND
|
DigiKey | XENPAK 10GBASE-ER 1550NM 40KM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7920 In Stock |
|
$841.5000 / $990.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | XENPAK-10GB-ER Cisco? Compatible Transceiver XENPAK 10GBase-ER (1550nm SMF 40km DOM)? | 14 |
|
RFQ |