Part Details for XEP4E1FDA454 by Telemechanique Sensors
Overview of XEP4E1FDA454 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEP4E1FDA454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7055
|
Newark | Limit Switch, Spdt, 7.5A, 250Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:7.5A, Contact Voltage Ac Max:250V, Operating Force Max:6.67N, Product Range:Osisense Xc Series |Telemecanique Sensors XEP4E1FDA454 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 / $58.4000 | Buy Now |
DISTI #
5452-XEP4E1FDA454-ND
|
DigiKey | SWITCH LIMIT SPDT 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$38.6906 / $56.2800 | Buy Now |
DISTI #
996-XEP4E1FDA454
|
Mouser Electronics | Limit Switches SUBMINIATURE SNAP SWITCH 250VAC 6A RoHS: Compliant | 3 |
|
$38.1100 / $53.4800 | Buy Now |
DISTI #
75130371
|
RS | SUBMINIATURE SNAP SWITCH 250VAC 6A | Telemecanique Sensors XEP4E1FDA454 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2300 | RFQ |