Part Details for XESP2028 by Telemechanique Sensors
Overview of XESP2028 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XESP2028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3281
|
Newark | Contact Block, Dpdt, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:-, Contact Voltage Ac Max:-, For Use With:Telemecanique Xckj Series Limit Switches, Contact Voltage Dc Max:- Rohs Compliant: Yes |Telemecanique Sensors XESP2028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.6800 / $231.0700 | Buy Now |
DISTI #
5452-XESP2028-ND
|
DigiKey | LMT SWITCH CONTACT BLOCK 240VAC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$293.7900 | Buy Now |
DISTI #
996-XESP2028
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LIMIT SWITCH CNT BLOCK 240VAC 3A XES | 0 |
|
$241.5400 / $261.1300 | Order Now |
DISTI #
75130377
|
RS | LMT SWITCH CONTACT BLOCK 240VAC 3A XES | Telemecanique Sensors XESP2028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$266.0200 | RFQ |