Part Details for XF-1049-FAR by Labfacility Limited
Overview of XF-1049-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV1091TMX/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1091TM/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1090TL/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 16-DSBGA -40 to 85 |
Price & Stock for XF-1049-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5796
|
Newark | Thermocouple, J Type, 1M, 750 Deg C, Thermocouple Type:J, Sensor Body Material:Stainless Steel, Lead Length - Imperial:40", Lead Length - Metric:1M, Probe Length - Imperial:9.84", Probe Length - Metric:250Mm, Product Range:- Rohs Compliant: Yes |Labfacility XF-1049-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$23.0200 / $34.2900 | Buy Now |