Part Details for XF-1255-FAR by Labfacility Limited
Overview of XF-1255-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55PI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for XF-1255-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6927
|
Newark | Tc Wire, Type K, 10X0.12Mm, 80", Thermocouple Wire Type:K, Length - Imperial:6.6Ft, Length - Metric:2M, No. Of Max Strands X Strand Size:10 X 0.12Mm, Wire Gauge:-, Conductor Area Csa:-, Product Range:- Rohs Compliant: Yes |Labfacility XF-1255-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $14.5600 | Buy Now |