Part Details for XF-1506-FAR by Labfacility Limited
Overview of XF-1506-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1506CR-SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for XF-1506-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0668
|
Newark | Thermocouple, Type K, -75 To 250Deg C, Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:16.4Ft, Lead Length - Metric:5M, Probe Length - Imperial:-, Probe Length - Metric:-, Probe Diameter - Imperial:- Rohs Compliant: Yes |Labfacility XF-1506-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.7600 / $30.9400 | Buy Now |