There are no models available for this part yet.
Overview of XF3M-3515-1B by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-155MRC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
XEL3515-561MEC | Coilcraft Inc | General Purpose Inductor, | |
LPD6235-155MEB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XF3M-3515-1B by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-XF3M-3515-1B
|
Mouser Electronics | FFC & FPC Connectors FPC Connector | 1308 |
|
$1.7300 / $2.7200 | Buy Now | |
DISTI #
000000000006154607
|
Sager | FFC & FPC Connectors FPC Connector Min Qty: 1500 | 0 |
|
$1.5100 | Buy Now |
CAD Models for XF3M-3515-1B by OMRON Corporation
Part Data Attributes for XF3M-3515-1B by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.224 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
250VAC V
|
Durability
|
20 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
35
|
Related Parts for XF3M-3515-1B
-
HTSW-108-07-S-DHeaders and Edge Type Connectors
-
B32529E6473K000Fixed Capacitors
-
ERA2AEB112XFixed Resistors
-
MIC2128YML-TRSwitching Regulator or Controllers
-
5.0SMDJ170CATransient Suppressors
-
BLM15PD121SN1DData Line Filters
-
340100201BDDMA50SNMBD Type Connectors
-
XC6220B181PRLinear Regulator ICs
-
VN2410L-GSmall Signal Field-Effect Transistors