Part Details for XFATM9ULR1 by XFMRS Inc
Overview of XFATM9ULR1 by XFMRS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFATM9ULR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for XFATM9ULR1
XFATM9ULR1 CAD Models
XFATM9ULR1 Part Data Attributes:
|
XFATM9ULR1
XFMRS Inc
Buy Now
Datasheet
|
Compare Parts:
XFATM9ULR1
XFMRS Inc
Datacom Transformer, LAN Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XFMRS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | |
Application | LAN | |
Height | 11.25 mm | |
Isolation Voltage | 6000 V | |
Length | 24.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 2 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 17.5 mm |