Part Details for XFC-1-CS1-EMI by Adam Technologies Inc
Overview of XFC-1-CS1-EMI by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFC-1-CS1-EMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-XFC-1-CS1-EMI-ND
|
DigiKey | XFP 1X1 CAGE, HEIGHT: 13.30MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
108 In Stock |
|
$4.2640 / $5.8100 | Buy Now |
DISTI #
737-XFC-1-CS1-EMI
|
Mouser Electronics | I/O Connectors XFP 1X1 CAGE, HEIGHT: 13.30MM RoHS: Compliant | 0 |
|
$4.4100 / $7.8400 | Order Now |
DISTI #
74896085
|
RS | XFP 1X1 CAGE, height: 13.30MM, 10gigabit small form factor, EMI clip with gaske | Adam Tech XFC-1-CS1-EMI RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 Container: Tray | 0Tray |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com | XFP 1X1 Cage, Height: 13.30mm - Tray RoHS: Compliant | 0 |
|
$3.6400 / $5.4300 | Buy Now |