Part Details for XFC-1-CS7-EMI-HSK by Adam Technologies Inc
Overview of XFC-1-CS7-EMI-HSK by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for XFC-1-CS7-EMI-HSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-XFC-1-CS7-EMI-HSK-ND
|
DigiKey | XFP 1X1 CAGE W/ HEAT SINK, HEIGH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
108 In Stock |
|
$5.7500 / $8.8100 | Buy Now |
DISTI #
737-XFC1CS7EMIHSK
|
Mouser Electronics | I/O Connectors XFP 1X1 CAGE W/ HEAT SINK, HEIGH RoHS: Compliant | 0 |
|
$5.9700 / $7.1600 | Order Now |
DISTI #
74896097
|
RS | XFP 1X1 CAGE with heat sink, DIP type, press fit, EMI clip with gasket | Adam Tech XFC-1-CS7-EMI-HSK RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$8.5000 | Buy Now |
|
Onlinecomponents.com | XFP 1X1 Cage w/ Heat Sink, Height 13.30mm - Tray RoHS: Compliant | 0 |
|
$8.1500 / $11.8900 | Buy Now |