Part Details for XFC535750.000000K by Renesas Electronics Corporation
Overview of XFC535750.000000K by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335030.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for XFC535750.000000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFC535750.000000K-ND
|
DigiKey | XTAL OSC XO 750.0000MHZ CML SMD Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0114 | Buy Now |
DISTI #
XFC535750.000000K
|
Avnet Americas | Crystal Oscillator 750MHz 3.3V Surface Mount 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XFC535750.000000K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$14.1300 | Buy Now |
DISTI #
972-XFC535750000000K
|
Mouser Electronics | Standard Clock Oscillators XFC535750.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$6.2700 | Buy Now |