There are no models available for this part yet.
Overview of XFL05K-02-0000-0B0B0A0E2 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XFL05K-02-0000-0B0B0A0E2 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-XFL05K-02-0000-0B0B0A0E2CT-ND
|
DigiKey | XLAMP XFL05K GEN 1 LIGHT EMITTIN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
480 In Stock |
|
$4.4800 / $6.7200 | Buy Now | |
DISTI #
XFL05K-02-0000-0B0
|
Avnet Americas | XLAMP XFL05K GEN 1 LIGHT EMITTING DIODE (Alt: XFL05K-02-0000-0B0) Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | 0 |
|
$3.4440 / $4.1160 | Buy Now | |
DISTI #
941-XFL05K02B0B0A0E2
|
Mouser Electronics | High Power LEDs - White XLamp XFL05K Gen 1 Light Emitting Diode RoHS: Compliant | 250 |
|
$4.4800 / $6.7200 | Buy Now |