Part Details for XFL05K-02-0000-0B0B0A0E3 by Cree, Inc.
Overview of XFL05K-02-0000-0B0B0A0E3 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XFL05K-02-0000-0B0B0A0E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XFL05K-02-0000-0B0B0A0E3CT-ND
|
DigiKey | XLAMP XFL05K GEN 1 LIGHT EMITTIN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$4.4800 / $6.7200 | Buy Now |
DISTI #
XFL05K-02-0000-0B0
|
Avnet Americas | XLAMP XFL05K GEN 1 LIGHT EMITTING DIODE (Alt: XFL05K-02-0000-0B0) Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | 0 |
|
$3.4440 / $4.1160 | Buy Now |
DISTI #
941-XFL05K02B0B0A0E3
|
Mouser Electronics | High Power LEDs - White XLamp XFL05K Gen 1 Light Emitting Diode RoHS: Compliant | 221 |
|
$4.4800 / $6.7200 | Buy Now |