Part Details for XFL2010-104MEC by Coilcraft Inc
Overview of XFL2010-104MEC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFL2010-104MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XFL2010-104MEC-ND
|
DigiKey | FIXED INDUCTOR 100UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
6907 In Stock |
|
$0.9500 / $2.2600 | Buy Now |
DISTI #
994-XFL2010-104MEC
|
Mouser Electronics | Power Inductors - SMD 100uH 11MHz DCR=6.98Ohms +/-20% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.9210 / $2.3600 | Buy Now |
DISTI #
4067134
|
element14 Asia-Pacific | POWER INDUCTOR, 100UH, SHIELDED, 0.092A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1810 |
|
$0.8709 / $2.5316 | Buy Now |
DISTI #
4067134RL
|
element14 Asia-Pacific | POWER INDUCTOR, 100UH, SHIELDED, 0.092A RoHS: Compliant Min Qty: 50 Container: Reel | 1810 |
|
$0.8709 / $2.1035 | Buy Now |
DISTI #
4067134RL
|
Farnell | POWER INDUCTOR, 100UH, SHIELDED, 0.092A RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 1810 |
|
$0.8504 / $2.2418 | Buy Now |
DISTI #
4067134
|
Farnell | POWER INDUCTOR, 100UH, SHIELDED, 0.092A RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 1810 |
|
$0.8504 / $2.8304 | Buy Now |
Part Details for XFL2010-104MEC
XFL2010-104MEC CAD Models
XFL2010-104MEC Part Data Attributes:
|
XFL2010-104MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL2010-104MEC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2010 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 6.98 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |