-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 20%, 1616,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XFL4015-122MEC-ND
|
DigiKey | FIXED IND 1.2UH 5.1A 20.7MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24442 In Stock |
|
$1.0750 / $2.7300 | Buy Now |
DISTI #
994-XFL4015-122MEC
|
Mouser Electronics | Power Inductors - SMD 1.2Uh Shld 7.1A 20.7mOhms AECQ2 RoHS: Compliant | 8229 |
|
$0.9450 / $2.5200 | Buy Now |
|
Bristol Electronics | 311 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 30552 |
|
$0.5800 / $2.1800 | Buy Now |
DISTI #
2289213
|
element14 Asia-Pacific | INDUCTOR, 1.2UH, 7.1A, 20%, PWR, 61MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 437 |
|
$0.9610 / $2.6612 | Buy Now |
DISTI #
2289213RL
|
element14 Asia-Pacific | INDUCTOR, 1.2UH, 7.1A, 20%, PWR, 61MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 437 |
|
$0.9610 / $2.0698 | Buy Now |
DISTI #
2289213
|
Farnell | INDUCTOR, 1.2UH, 7.1A, 20%, PWR, 61MHZ RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 437 |
|
$0.8779 / $2.8553 | Buy Now |
DISTI #
2289213RL
|
Farnell | INDUCTOR, 1.2UH, 7.1A, 20%, PWR, 61MHZ RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 437 |
|
$0.8779 / $2.0663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XFL4015-122MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL4015-122MEC
Coilcraft Inc
General Purpose Inductor, 1.2uH, 20%, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0207 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 7.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |