-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472 | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289215
|
Farnell | INDUCTOR, 1.5UH, 9.1A, 20%, PWR, 59MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 7951 |
|
$1.2385 / $3.1441 | Buy Now |
DISTI #
2289215RL
|
Farnell | INDUCTOR, 1.5UH, 9.1A, 20%, PWR, 59MHZ RoHS: Compliant Min Qty: 500 Lead time: 8 Weeks, 1 Days Container: Reel | 7951 |
|
$1.2385 | Buy Now |
DISTI #
2298252
|
Farnell | INDUCTOR, 1.5UH, 9.1A,20%,59MHZ, REEL RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.9878 / $1.0285 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2980 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 1940 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 99420 |
|
$0.6100 / $2.2400 | Buy Now |
DISTI #
SMC-XFL4020-152MEC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.5uH 20% SMD,4x4mm Power Inductors ROHS | 2440 |
|
$0.5601 / $0.9251 | Buy Now |
|
LCSC | 1.5uH 20% SMD4x4mm Power Inductors ROHS | 2483 |
|
$0.5834 / $0.9636 | Buy Now |
|
Win Source Electronics | Shielded Power Inductors XFL4020 | 8035 |
|
$0.5176 / $0.7763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XFL4020-152MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL4020-152MEC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0158 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 9.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 59 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for XFL4020-152MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XFL4020-152MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XFL4020-152MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, | XFL4020-152MEC vs XFL4020-152MSB |
XFL4020-152MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | XFL4020-152MEC vs XFL4020-152MEB |
XFL4020-152MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, | XFL4020-152MEC vs XFL4020-152MTC |
XFL4020-152MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, | XFL4020-152MEC vs XFL4020-152MSD |
XFL4020-152MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, | XFL4020-152MEC vs XFL4020-152MTB |
XFL4020-152MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | XFL4020-152MEC vs XFL4020-152MED |