There are no models available for this part yet.
Overview of XFL4020-332MEC by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
CAD Models for XFL4020-332MEC by Amphenol Positronic
Related Parts for XFL4020-332MEC
-
XFL4020-222MECFixed Inductors
-
C0603C473K1RACTUFixed Capacitors
-
RK73H1ETTP1272FFixed Resistors
-
DLW5ATH151MQ2LData Line Filters
-
52991-0308Headers and Edge Type Connectors
-
US1MRectifier Diodes
-
SI5442DU-T1-GE3Power Field-Effect Transistors
-
AZ34063UMTR-G1Switching Regulator or Controllers
-
ADUC841BSZ62-5Microcontrollers